Subtotal (1 unit)*
PHP10,647.99
(exc. VAT)
PHP11,925.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,647.99 |
*price indicative
- RS Stock No.:
- 701-106
- Mfr. Part No.:
- UCP308
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 116mm | |
| Width | 60mm | |
| Mount Hole Size | 17 mm | |
| Mount Hole Centre-to-Centre | 170mm | |
| Series | UCP | |
| Bore Type | Radial | |
| Static Load Rating | 24kN | |
| Dynamic Load Rating | 40.56kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 116mm | ||
Width 60mm | ||
Mount Hole Size 17 mm | ||
Mount Hole Centre-to-Centre 170mm | ||
Series UCP | ||
Bore Type Radial | ||
Static Load Rating 24kN | ||
Dynamic Load Rating 40.56kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust solution designed for enhanced performance in a variety of applications. Crafted with a grey cast housing and featuring a radial insert ball bearing secured by socket set screws, it ensures stability and reliability under demanding conditions. The units optimal design facilitates effective sealing with a slinger, providing protection against contaminants. With its impressive dynamic and static load ratings, this bearing unit excels in heavy-duty environments, making it an Ideal choice for users seeking durability without compromising on functionality.
Dynamic load rating of 40.56 MN supports heavy loads
Static load rating of 24.00 MN ensures reliable performance
Operating temperature range from -20°C to 100°C for versatile use
Compact dimensions facilitate easy installation and integration
Recommended tightening torque for set screw is 22 N-m
