SNR Radial, ESPAE208 40 mm ID
- RS Stock No.:
- 706-187
- Mfr. Part No.:
- ESPAE208
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,420.20
(exc. VAT)
PHP7,190.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,420.20 |
*price indicative
- RS Stock No.:
- 706-187
- Mfr. Part No.:
- ESPAE208
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 40mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 116mm | |
| Width | 47mm | |
| Mount Hole Size | M12 | |
| Mount Hole Centre-to-Centre | 88.9mm | |
| Bore Type | Radial | |
| Series | ESPAE | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29.6kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 40mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 116mm | ||
Width 47mm | ||
Mount Hole Size M12 | ||
Mount Hole Centre-to-Centre 88.9mm | ||
Bore Type Radial | ||
Series ESPAE | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29.6kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit exemplifies precision engineering, designed to deliver optimal performance in a variety of mechanical applications. Featuring a robust grey cast housing, this unit houses a radial insert ball bearing equipped with an eccentric locking collar and a single lip seal for enhanced durability and reliability. Ideal for heavy-duty use, it is tailored for seamless integration into industrial equipment, ensuring a stable and efficient operation while minimizing maintenance needs. Its carefully crafted dimensions and construction allow for efficient load distribution, supporting dynamic and static load ratings to ensure longevity in demanding environments.
Includes R1/8" grease fitting for easy maintenance and lubrication
Dynamic load rating of 29,600,000 mN enhances robust performance
Static load rating of 18,200,000 mN provides reliable durability under heavy loads
Operating temperature range enables use in various environmental conditions
Compact design with a distance from front side to bearing centre of 11 mm
