SNR Radial, UCFE208N 40 mm ID

Subtotal (1 unit)*

PHP5,761.30

(exc. VAT)

PHP6,452.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,761.30

*price indicative

RS Stock No.:
706-243
Mfr. Part No.:
UCFE208N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

40mm

Locking Type

Set Screw

Material

Cast Iron

Length

130mm

Width

130mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

101.5mm

Series

UCFE

Bore Type

Radial

Static Load Rating

18.2kN

Dynamic Load Rating

29.6kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit engineered to deliver superior performance and durability for various bearing applications. This bearing unit features a robust grey cast housing and a radial insert ball bearing with socket set screws, providing a reliable solution for mounting. Designed with versatility in mind, includes essential components such as a slinger seal, making it Ideal for various operating conditions. With a total height of 54.2 mm and a shaft diameter of 40 mm, it is perfectly suited for industry demands. The innovative design ensures optimal alignment and reduced friction, enhancing operational efficiency while prioritizing longevity.

Static load rating of 18,200,000 mN ensures robustness under stationary conditions

Operating temperature range from 253.15 K to 373.15 K accommodates various environments

Mass of 2.04 kg provides a solid yet manageable weight for ease of handling

Recommended tightening torque for set screw is 11.5 N-m for optimal securing

Mounting dimensions are thoughtfully designed for compatibility with various setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy