Subtotal (1 unit)*
PHP8,025.62
(exc. VAT)
PHP8,988.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,025.62 |
*price indicative
- RS Stock No.:
- 701-082
- Mfr. Part No.:
- EXFE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 143mm | |
| Width | 143mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Series | EXFE | |
| Bore Type | Radial | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 143mm | ||
Width 143mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Series EXFE | ||
Bore Type Radial | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing units offer exceptional reliability and performance in demanding applications. Designed to house a radial insert ball bearing with an eccentric locking collar, this unit features a robust grey cast housing that ensures durability. Ideal for industries that require precise alignment and minimal maintenance, its integrated slinger seal strengthens protection against contaminants, prolonging the lifespan of the bearing. With precise dimensions ensuring optimal compatibility, these bearing units efficiently transfer loads whilst minimizing friction, making them a valuable addition to any machinery setup.
Easy installation with clear mounting hole dimensions
Designed for dynamic load rating up to 35,100,000 mN
Static load rating maximizes safety at up to 23,200,000 mN
Wide operating temperature range supports diverse environmental conditions
Recommended tightening torque of 11.5 N-m ensures secure fit
