SNR Radial, ESFCE210 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP8,170.16

(exc. VAT)

PHP9,150.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,170.16

*price indicative

RS Stock No.:
701-204
Mfr. Part No.:
ESFCE210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

50mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

165mm

Width

165mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

135mm

Series

ESFCE

Bore Type

Radial

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed to deliver exceptional performance in various industrial applications, providing a robust solution for rotational motion. Featuring a grey cast housing, this unit houses a radial insert ball bearing that is complemented by an eccentric locking collar, ensuring ease of installation and secure fit. Engineered for reliable operation, it supports dynamic and static loads effectively, making it suitable for demanding conditions. The product definition encapsulates a meticulous design that meets precise mechanical requirements, thus enhancing operational efficiency.

Designed for both dynamic and static load ratings, providing versatility in different applications

Operating temperature range of -253.15 °K to +373.15 °K ensures functionality in extreme conditions

Mass of 2.2 kg adds stability without compromising on performance

Recommended tightening torque for set screw promotes optimal performance and safety

Dimensions thoughtfully engineered to meet precise mechanical needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy