SNR Radial, ESFL210 50 mm ID
- RS Stock No.:
- 698-244
- Mfr. Part No.:
- ESFL210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP7,958.11
(exc. VAT)
PHP8,913.08
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,958.11 |
*price indicative
- RS Stock No.:
- 698-244
- Mfr. Part No.:
- ESFL210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 40mm | |
| Width | 115mm | |
| Mount Hole Size | 19 mm | |
| Mount Hole Centre-to-Centre | 157mm | |
| Series | ESFL | |
| Bore Type | Radial | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 40mm | ||
Width 115mm | ||
Mount Hole Size 19 mm | ||
Mount Hole Centre-to-Centre 157mm | ||
Series ESFL | ||
Bore Type Radial | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for precision applications, featuring a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar. This unit ensures reliable performance and longevity, making it Ideal for demanding environments. The integrated single lip seal enhances its resilience, preventing contamination and extending the lifespan of the bearing. With a Compact housing height of 40 mm and a total height from the mounting surface of 54.7 mm, this bearing unit is engineered for efficient installation in various setups. The combination of high dynamic and static load ratings, along with a thoughtfully designed grease fitting and mounting provisions, ensures optimal functionality in industrial applications.
Dynamic load rating of 35,100,000 mN ensures reliable performance under heavy loads
Static load rating of 23,200,000 mN supports robust applications
Compact design with a total height of 54.7 mm allows for versatile fitting options
Integrated grease fitting M6x1 simplifies maintenance and lubrication
Designed to operate within an extensive temperature range of 253.15 K to 373.15 K
