SNR Radial, UCFE210N 50 mm ID

Subtotal (1 unit)*

PHP7,606.65

(exc. VAT)

PHP8,519.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,606.65

*price indicative

RS Stock No.:
698-166
Mfr. Part No.:
UCFE210N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

50mm

Locking Type

Set Screw

Material

Cast Iron

Length

143mm

Width

143mm

Mount Hole Size

18 mm

Mount Hole Centre-to-Centre

111mm

Series

UCFE

Bore Type

Radial

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit features a robust grey cast housing and a radial insert ball bearing, ensuring durability and efficiency in motion transfer. Its comprehensive specifications, including optimal shaft diameter and effective grease fitting, contribute to reduced operational downtime and ease of use in diverse environments. Whether used in machinery or mechanical assemblies, this product offers an exceptional balance of quality and performance, reflecting ntn's commitment to excellence in engineering.

Static load rating of 23200000 mN ensures strong support for demanding applications

Dynamic load rating of 35100000 mN caters to high-performance needs

Optimal operating temperature range enhances reliability in varying conditions

Configured with mounting holes spaced 111mm apart for versatility in installation

Lightweight at 2.51 kg, facilitating ease of handling and transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy