SNR Radial, UCFLE210 50 mm ID
- RS Stock No.:
- 706-071
- Mfr. Part No.:
- UCFLE210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP6,612.44
(exc. VAT)
PHP7,405.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,612.44 |
*price indicative
- RS Stock No.:
- 706-071
- Mfr. Part No.:
- UCFLE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Locking Type | Set Screw | |
| Material | Cast Iron | |
| Length | 41.6mm | |
| Width | 116mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 157mm | |
| Bore Type | Radial | |
| Series | UCFLE | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Locking Type Set Screw | ||
Material Cast Iron | ||
Length 41.6mm | ||
Width 116mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 157mm | ||
Bore Type Radial | ||
Series UCFLE | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly engineered for robust performance in diverse industrial applications. This high-performance unit features a grey cast housing and a radial insert ball bearing designed with socket set screws, ensuring secure mounting and minimal maintenance. With a total height of 60.6 mm and a shaft diameter of 50 mm, it is Ideal for straightforward integration into equipment and machinery. It is backed by the reliability of a leading brand, making it a go-to choice for those seeking durability and efficiency in their operational setups.
Compact design with a total height of 60.6 mm for easy installation
Operating temperature range from 253.15 K to 373.15 K ensures versatility in various environments
Dynamic load rating of 35,100,000 mN supports heavy-duty applications
Mass of 2.1 kg facilitates easier handling and installation
Recommended tightening torque of 22 N-m ensures optimal performance and longevity
