SNR Radial, UCEHE206 30 mm ID
- RS Stock No.:
- 706-221
- Mfr. Part No.:
- UCEHE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP5,569.80
(exc. VAT)
PHP6,238.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,569.80 |
*price indicative
- RS Stock No.:
- 706-221
- Mfr. Part No.:
- UCEHE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 114mm | |
| Width | 32mm | |
| Series | UCEHE2 | |
| Bore Type | Radial | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 114mm | ||
Width 32mm | ||
Series UCEHE2 | ||
Bore Type Radial | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable and efficient performance in various industrial applications. This robust unit features a grey cast housing that encases a radial insert ball bearing equipped with socket set screws and a slinger seal, ensuring optimal protection against contaminants. Specifically engineered for seamless integration, it delivers exceptional load-bearing capabilities with a dynamic load rating of 19,500,000 mN and a static load rating of 11,200,000 mN. Additionally, this unit provides a recommended tightening torque of 5.5 N-m, enhancing its operational stability under varying conditions.
Dynamic load rating of 19,500,000 mN ensures robust performance under heavy loads
Static load rating of 11,200,000 mN accommodates various operational demands
Operating temperature range from 253.15 °K to 373.15 °K suitable for diverse environments
Recommended tightening torque of 5.5 N-m minimizes the risk of loosening during operation
Mass of only 1.02 kg allows for straightforward handling and installation
