SNR Radial, EXPE206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,522.02

(exc. VAT)

PHP5,064.66

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,522.02

*price indicative

RS Stock No.:
701-085
Mfr. Part No.:
EXPE206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

158mm

Width

40mm

Mount Hole Size

14 mm

Mount Hole Centre-to-Centre

118mm

Bore Type

Radial

Series

EXPE

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed to deliver robust support in various mechanical applications. Featuring a grey cast housing, this product is equipped with a radial insert ball bearing boasting an eccentric locking collar to ensure secure placement. The unit is optimized for durability with a grease fitting for easy maintenance, making it Ideal for environments where reliability is paramount. With its thoughtfully engineered dimensions and load ratings, it provides a seamless integration into existing systems, ensuring efficient operation across diverse industrial settings.

Optimized dimensions facilitate easy installation and compatibility with standard systems

Dynamic load rating of 19,500,000 mN supports heavy operational demands

Static load rating of 11,200,000 mN ensures reliability under stationary conditions

Operating temperature range from 253.15 K to 373.15 K accommodates various environmental conditions

Compact design with a mass of 1.21 kg, enabling efficient space utilization in machinery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy