SNR Radial, ESEHE206 30 mm ID
- RS Stock No.:
- 701-193
- Mfr. Part No.:
- ESEHE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,613.74
(exc. VAT)
PHP5,167.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,613.74 |
*price indicative
- RS Stock No.:
- 701-193
- Mfr. Part No.:
- ESEHE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 114mm | |
| Width | 32mm | |
| Series | EHE200 | |
| Bore Type | Radial | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 114mm | ||
Width 32mm | ||
Series EHE200 | ||
Bore Type Radial | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed for versatile applications in engineering and machinery, ensuring reliability and efficiency in operation. This unit features a robust grey cast housing and incorporates a high-performance radial insert ball bearing, complete with an eccentric locking collar and a Durable single lip seal. Offering excellent dynamic and static load ratings, it is engineered to operate effectively in diverse conditions, maintaining integrity even at extreme temperatures. Its thoughtful design includes strategically placed grease fittings, making maintenance straightforward and prolonging service life. The ESEHE206 stands as a cornerstone in reliable machinery performance.
Static load rating of 11,200,000 mN supports heavy loads effortlessly
Operating temperature range accommodates both high and low extremes
Grease fitting (R1/8') simplifies maintenance and lubrication
Compact design with specific dimensions ensures compatibility with various setups
Lightweight at 1.03 kg promotes ease of installation
