SNR Radial, ESP206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,290.89

(exc. VAT)

PHP4,805.80

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,290.89

*price indicative

RS Stock No.:
698-248
Mfr. Part No.:
ESP206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

165mm

Width

48mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

121mm

Bore Type

Radial

Series

ESP

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for precision and performance in diverse industrial applications. This robust unit features a grey cast housing that securely houses a radial insert ball bearing, optimized with an eccentric locking collar for efficient and reliable functioning. With a single lip seal ensuring protection against contaminants, it is designed to deliver exceptional durability and stability under varying operational conditions, making it an Ideal choice for users seeking high-quality bearing solutions.

Features a static load rating of 11,200,000 mN, ensuring reliability under heavy loads

Designed with precise dimensions, including a housing width of 48 mm and mounting holes distance of 121 mm

Operating temperature range between 253.15 K and 373.15 K, suitable for diverse environments

Lightweight at just 1.37 kg, facilitating easy installation and adjustment

Recommended tightening torque for set screw is 11.5 N-m for optimal functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy