SNR Radial, EXPAE206 30 mm ID

Subtotal (1 unit)*

PHP5,158.90

(exc. VAT)

PHP5,777.97

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,158.90

*price indicative

RS Stock No.:
698-155
Mfr. Part No.:
EXPAE206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

98mm

Width

38mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

76.2mm

Series

EXPAE

Bore Type

Radial

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance in various industrial applications. This unit features a grey cast housing paired with a radial insert ball bearing that utilizes an eccentric locking collar, ensuring secure and effective operation. The product is tailored for optimal compatibility with shafts measuring 30 mm in diameter, making it suitable for a range of mounting configurations. Designed with practical dimensions, it boasts a housing width of 38 mm and a dynamic load rating of 19,500,000 mN, which highlights its capacity to handle heavy-duty tasks while maintaining integrity under operational stress. This bearing unit combines durability with precision, making it an Ideal choice for demanding environments.

Dynamic load rating of 19,500,000 mN supports heavy-duty applications

Compact housing dimensions facilitate efficient installation and space-saving

Operating temperature range from 253.15 °K to 373.15 °K adapts to various environmental conditions

Lightweight at 1.04 kg, aiding in ease of handling and installation

Recommended tightening torque of 11.5 N-m ensures optimal assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy