SNR Radial, ESFCE206 30 mm ID
- RS Stock No.:
- 701-200
- Mfr. Part No.:
- ESFCE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,613.74
(exc. VAT)
PHP5,167.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,613.74 |
*price indicative
- RS Stock No.:
- 701-200
- Mfr. Part No.:
- ESFCE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 125mm | |
| Width | 125mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 100mm | |
| Bore Type | Radial | |
| Series | ESFCE | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 125mm | ||
Width 125mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 100mm | ||
Bore Type Radial | ||
Series ESFCE | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit model is designed for superior performance in a variety of applications, providing robust support and stability. Ideal for environments requiring reliable rotational movement, this unit features a grey cast housing and a radial insert ball bearing with an eccentric locking collar. It includes a single lip seal to protect against contaminants, ensuring longevity and consistent operation. With its precise measurements, including a housing height of 21 mm and a width of 23.8 mm for the inner ring, it is engineered to meet demanding operational requirements, making it an essential component for machinery and equipment.
Offers a dynamic load rating of 19,500,000 mN for reliable performance
Operational temperature range from 253.15 °K to 373.15 °K, suitable for varied environments
Mass of 1 kg, facilitating easy handling and installation
Recommended tightening torque of 11.5 N-m to ensure maximum security
Precision-engineered dimensions, including a shaft diameter of 30 mm for compatibility
