SNR Insert Ball Bearing, MUCFPL206 30 mm ID
- RS Stock No.:
- 806-625
- Mfr. Part No.:
- MUCFPL206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,154.23
(exc. VAT)
PHP9,132.74
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,154.23 |
*price indicative
- RS Stock No.:
- 806-625
- Mfr. Part No.:
- MUCFPL206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Housing Material | TPE | |
| Locking Type | Set Screw | |
| Length | 107mm | |
| Width | 107mm | |
| Series | MUCFPL | |
| Static Load Rating | 9kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Housing Material TPE | ||
Locking Type Set Screw | ||
Length 107mm | ||
Width 107mm | ||
Series MUCFPL | ||
Static Load Rating 9kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing units offer robust support with a thermoplastic housing and a stainless steel insert ball bearing, ensuring durability in demanding applications. Designed for seamless performance, these units are Ideal for high-load scenarios.
Thermoplastic housing combined with stainless steel insert for enhanced durability
Dynamic load rating of 16,700,000 mN for reliable performance
Designed with a grease fitting for easy maintenance
Operating temperature range between 253.15 K and 373.15 K
Related links
- SNR Insert Ball Bearing, MUCFPL206-20 31.75 mm ID
- SNR Insert Ball Bearing, ESSP206 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, UCFL206N 30 mm ID
- SNR Insert Ball Bearing, SESFL206N 30 mm ID
- SNR Insert Ball Bearing, UCF206N 30 mm ID
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
