SNR Insert Ball Bearing, UCF206N 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,459.76

(exc. VAT)

PHP3,874.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,459.76

*price indicative

RS Stock No.:
807-050
Mfr. Part No.:
UCF206N
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

30mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

108mm

Width

108mm

Depth

40.2mm

Series

UCF

Static Load Rating

11.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is a precision-engineered solution designed for reliable performance in various applications, featuring a robust grey cast housing and a radial insert ball bearing for superior alignment and stability.

Compact design with a housing height of 31 mm for versatile installation

Dynamic load rating of 19,500,000 mN ensures strength under pressure

Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments

Includes grease fitting M6x1 for easy lubrication maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy