SNR Insert Ball Bearing, SESFL207N 35 mm ID
- RS Stock No.:
- 806-644
- Mfr. Part No.:
- SESFL207N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP20,329.52
(exc. VAT)
PHP22,769.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,329.52 |
*price indicative
- RS Stock No.:
- 806-644
- Mfr. Part No.:
- SESFL207N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 156mm | |
| Width | 90mm | |
| Series | SESFL | |
| Static Load Rating | 15.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 156mm | ||
Width 90mm | ||
Series SESFL | ||
Static Load Rating 15.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable performance in demanding applications, featuring a stainless steel cast housing and an eccentric locking collar to ensure secure operation in various conditions.
Stainless steel cast housing ensures durability in harsh environments
Eccentric locking collar facilitates easy installation and secure fastening
Single lip seal enhances protection against contaminants
Food-grade grease provides safe operation in food processing applications
Related links
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, MUCNFL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
- SNR Insert Ball Bearing, MUCFPL207 35 mm ID
- SNR Insert Ball Bearing, EXFLZ207 35 mm ID
