SNR Insert Ball Bearing, MUCPPL207 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP11,072.85

(exc. VAT)

PHP12,401.59

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP11,072.85

*price indicative

RS Stock No.:
806-995
Mfr. Part No.:
MUCPPL207
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Locking Type

Set Screw

Housing Material

TPE

Length

167mm

Width

48mm

Series

MUCPPL

Static Load Rating

12.3kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
IL
The SNR bearing unit features a thermoplastic housing and stainless steel insert ball bearing, designed for reliable performance in various applications. Its construction includes socket set screws and food-grade grease for optimal functionality.

Thermoplastic housing ensures lightweight strength and durability

Stainless steel insert ball bearing provides excellent resistance to wear

Socket set screws enhance assembly stability during operation

Food-grade grease protects against contamination in sensitive environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy