SNR Insert Ball Bearing, UCF207CC 35 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,753.34

(exc. VAT)

PHP5,323.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +PHP4,753.34

*price indicative

RS Stock No.:
807-010
Mfr. Part No.:
UCF207CC
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Unit

Inside Diameter

35mm

Locking Type

Set Screw

Housing Material

Cast Iron

Length

117mm

Width

117mm

Depth

34mm

Series

UCF

Static Load Rating

15.2kN

Bearing Type

Insert Ball Bearing

COO (Country of Origin):
CN
The SNR bearing unit is a robust solution integrating a grey cast housing and a radial insert ball bearing designed for efficient functionality in diverse applications.

Shaft diameter of 35 mm enhances compatibility with various installations

Dynamic and static load ratings of 25,700 kg and 15,200 kg ensure durability

Operating temperature range from 253.15 K to 373.15 K supports diverse environmental conditions

Compact design with a total height of 44.4 mm maximises space efficiency

Mass of 1.542 kg provides a sturdy yet manageable component

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy