SNR Insert Ball Bearing, EXFLZ207 35 mm ID
- RS Stock No.:
- 807-186
- Mfr. Part No.:
- EXFLZ207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,996.89
(exc. VAT)
PHP5,596.52
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,996.89 |
*price indicative
- RS Stock No.:
- 807-186
- Mfr. Part No.:
- EXFLZ207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Housing Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 155mm | |
| Width | 94mm | |
| Series | EXFLZ | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Housing Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 155mm | ||
Width 94mm | ||
Series EXFLZ | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust solution designed for reliable performance in various applications. It features a grey cast housing and a radial insert ball bearing with an efficient locking mechanism, Ideal for ensuring optimal functionality.
Equipped with a radial insert ball bearing for enhanced load distribution
Features eccentric locking collar for secure and stable usage
Constructed from grey cast housing for durability and corrosion resistance
Designed with a seal incorporating a slinger to protect against contaminants
Related links
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, MUCNFL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
- SNR Insert Ball Bearing, MUCFPL207 35 mm ID
