SNR Insert Ball Bearing, SESP207N 35 mm ID
- RS Stock No.:
- 806-811
- Mfr. Part No.:
- SESP207N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP20,329.52
(exc. VAT)
PHP22,769.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP20,329.52 |
*price indicative
- RS Stock No.:
- 806-811
- Mfr. Part No.:
- SESP207N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Housing Material | Stainless Steel | |
| Locking Type | Eccentric Locking Collar | |
| Length | 167mm | |
| Width | 48mm | |
| Series | SESP | |
| Static Load Rating | 15.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Housing Material Stainless Steel | ||
Locking Type Eccentric Locking Collar | ||
Length 167mm | ||
Width 48mm | ||
Series SESP | ||
Static Load Rating 15.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable and efficient rotational motion in various applications, featuring a stainless steel cast housing and a stainless steel insert ball bearing with an eccentric locking collar.
Constructed from stainless steel for enhanced durability and resistance to corrosion
Includes an eccentric locking collar for secure installation and alignment
Equipped with a single lip seal and food-grade grease for optimal performance in food-related environments
Related links
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, MUCNFL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, MUCFPL207 35 mm ID
- SNR Insert Ball Bearing, EXFLZ207 35 mm ID
