SNR Insert Ball Bearing, MUCFPL207 35 mm ID
- RS Stock No.:
- 806-976
- Mfr. Part No.:
- MUCFPL207
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP11,072.85
(exc. VAT)
PHP12,401.59
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP11,072.85 |
*price indicative
- RS Stock No.:
- 806-976
- Mfr. Part No.:
- MUCFPL207
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Locking Type | Set Screw | |
| Housing Material | TPE | |
| Length | 118mm | |
| Width | 118mm | |
| Series | MUCFPL | |
| Static Load Rating | 12.3kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Locking Type Set Screw | ||
Housing Material TPE | ||
Length 118mm | ||
Width 118mm | ||
Series MUCFPL | ||
Static Load Rating 12.3kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- IL
The SNR bearing unit is designed for efficient operation in various conditions, featuring a thermoplastic housing and stainless steel insert ball bearing, Ideal for applications requiring reliable performance.
Thermoplastic housing provides lightweight durability
Stainless steel insert ball bearing ensures corrosion resistance
Sealed with a slinger for effective lubrication retention
Designed for easy mounting with compatible dimensions
Related links
- SNR Insert Ball Bearing, MUCFPL207-20 31.75 mm ID
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, MUCNFL207 35 mm ID
- SNR Insert Ball Bearing, UCF207N 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
