SNR Insert Ball Bearing, UCF207N 35 mm ID
- RS Stock No.:
- 807-011
- Mfr. Part No.:
- UCF207N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,043.65
(exc. VAT)
PHP4,528.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP4,043.65 |
*price indicative
- RS Stock No.:
- 807-011
- Mfr. Part No.:
- UCF207N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 35mm | |
| Housing Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 117mm | |
| Width | 117mm | |
| Depth | 34mm | |
| Series | UCF | |
| Static Load Rating | 15.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 35mm | ||
Housing Material Cast Iron | ||
Locking Type Set Screw | ||
Length 117mm | ||
Width 117mm | ||
Depth 34mm | ||
Series UCF | ||
Static Load Rating 15.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient performance, featuring a grey cast housing and a radial insert ball bearing equipped with socket set screws and a slinger seal for enhanced reliability.
Housing height of 34 mm facilitates optimal installation
Dynamic load rating of 25,700,000 mN ensures robust performance
Mass of 1.48 kg offers a solid and Durable design
Recommended tightening torque for set screw is 11.5 N-m for reliable assembly
Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments
Related links
- SNR Insert Ball Bearing, SESFL207N 35 mm ID
- SNR Insert Ball Bearing, MUCPPL207 35 mm ID
- SNR Insert Ball Bearing, UCFA207 35 mm ID
- SNR Insert Ball Bearing, UCF207CC 35 mm ID
- SNR Insert Ball Bearing, MUCNFL207 35 mm ID
- SNR Insert Ball Bearing, SESP207N 35 mm ID
- SNR Insert Ball Bearing, MUCFPL207 35 mm ID
- SNR Insert Ball Bearing, EXFLZ207 35 mm ID
