SNR Insert Ball Bearing, UCF206CC 30 mm ID
- RS Stock No.:
- 807-049
- Mfr. Part No.:
- UCF206CC
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP5,323.52
(exc. VAT)
PHP5,962.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,323.52 |
*price indicative
- RS Stock No.:
- 807-049
- Mfr. Part No.:
- UCF206CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Cast Iron | |
| Length | 108mm | |
| Width | 108mm | |
| Depth | 40.2mm | |
| Series | UCF | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Cast Iron | ||
Length 108mm | ||
Width 108mm | ||
Depth 40.2mm | ||
Series UCF | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for optimal functionality, featuring a robust grey cast housing. This unit is specially designed for radial insert ball bearings, ensuring excellent alignment and support in various applications.
Equipped with a closed cover for enhanced protection against contaminants
Features an easy-to-mount design with a flange and set screws for secure installation
Constructed with high-quality materials, ensuring durability and reliability in demanding conditions
Provides a dynamic load rating of 19,500,000 mN for superior performance
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
