SNR Insert Ball Bearing, SESP206N 30 mm ID
- RS Stock No.:
- 806-810
- Mfr. Part No.:
- SESP206N
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP16,378.62
(exc. VAT)
PHP18,344.05
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,378.62 |
*price indicative
- RS Stock No.:
- 806-810
- Mfr. Part No.:
- SESP206N
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Stainless Steel | |
| Length | 165mm | |
| Width | 48mm | |
| Series | SESP | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Stainless Steel | ||
Length 165mm | ||
Width 48mm | ||
Series SESP | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit offers reliable support with its stainless steel cast housing and premium insert ball bearing designed for high performance. Its robust construction ensures durability in food-grade applications while maintaining efficient functionality.
Stainless steel cast housing ensures longevity and resistance to corrosive environments
Eccentric locking collar enhances stability during operation
Single lip seal is designed to prevent contamination from external sources
Operating temperature range from 253.15 K to 373.15 K accommodates diverse environments
Related links
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, UCFL206N 30 mm ID
- SNR Insert Ball Bearing, MUCFPL206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SESFL206N 30 mm ID
