SNR Insert Ball Bearing, SUCFL206CC 30 mm ID
- RS Stock No.:
- 806-787
- Mfr. Part No.:
- SUCFL206CC
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,884.30
(exc. VAT)
PHP20,030.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,884.30 |
*price indicative
- RS Stock No.:
- 806-787
- Mfr. Part No.:
- SUCFL206CC
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 141mm | |
| Width | 80mm | |
| Series | SUCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 141mm | ||
Width 80mm | ||
Series SUCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for efficient alignment, featuring a robust stainless steel cast housing and insert ball bearing for reliable performance in demanding environments.
Housing height of 31 mm ensures compatibility with various applications
Dynamic load rating of 19,400,000 mN provides exceptional reliability
Operating temperature range from 253.15 °K to 373.15 °K accommodates diverse working conditions
Mass of 0.96 kg makes it lightweight yet Durable for easy installation
Related links
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
- SNR Insert Ball Bearing, UCFL206N 30 mm ID
- SNR Insert Ball Bearing, SESFL206N 30 mm ID
- SNR Insert Ball Bearing, MUCFPL206 30 mm ID
