SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- RS Stock No.:
- 806-788
- Mfr. Part No.:
- SUCFL206CO
- Manufacturer:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
PHP17,884.30
(exc. VAT)
PHP20,030.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,884.30 |
*price indicative
- RS Stock No.:
- 806-788
- Mfr. Part No.:
- SUCFL206CO
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Set Screw | |
| Housing Material | Stainless Steel | |
| Length | 141mm | |
| Width | 80mm | |
| Series | SUCFL | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Set Screw | ||
Housing Material Stainless Steel | ||
Length 141mm | ||
Width 80mm | ||
Series SUCFL | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- CN
The SNR bearing unit combines a stainless steel cast housing with a reliable insert ball bearing, designed for ease of installation and superior performance in diverse applications.
Stainless steel construction ensures durability and resistance to corrosion
Food-grade grease maintains optimal performance in hygienic settings
Easy installation with socket set screws for secure fittings
Operating temperature range from 253.15 °K to 373.15 °K accommodates various environments
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206T20 30 mm ID
- SNR Insert Ball Bearing, MUCNFL206 30 mm ID
