SNR Insert Ball Bearing, ESSP206 30 mm ID
- RS Stock No.:
- 806-942
- Mfr. Part No.:
- ESSP206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP12,110.78
(exc. VAT)
PHP13,564.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,110.78 |
*price indicative
- RS Stock No.:
- 806-942
- Mfr. Part No.:
- ESSP206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Housing Material | Cast Iron | |
| Length | 274mm | |
| Width | 21mm | |
| Series | ESSP | |
| Static Load Rating | 11.2kN | |
| Bearing Type | Insert Ball Bearing | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Housing Material Cast Iron | ||
Length 274mm | ||
Width 21mm | ||
Series ESSP | ||
Static Load Rating 11.2kN | ||
Bearing Type Insert Ball Bearing | ||
- COO (Country of Origin):
- DE
The SNR bearing unit offers robust support and alignment for rotating shafts, essential in various mechanical applications. Its Durable construction ensures reliability and long-term performance in challenging operational environments.
Grey cast housing ensures structural integrity and durability
Radial insert ball bearing features eccentric locking collar for secure attachment
Single lip seal protects against contaminants and enhances lifespan
Dynamic load rating of 19,500,000 mN accommodates heavy loads
Related links
- SNR Insert Ball Bearing, SUCP206N 30 mm ID
- SNR Insert Ball Bearing, SUCF206CO 30 mm ID
- SNR Insert Ball Bearing, UCFL206CC 30 mm ID
- SNR Insert Ball Bearing, MUCPPL206 30 mm ID
- SNR Insert Ball Bearing, SUCFL206CO 30 mm ID
- SNR Insert Ball Bearing, SESF206N 30 mm ID
- SNR Insert Ball Bearing, SESP206N 30 mm ID
- SNR Insert Ball Bearing, UCF206CC 30 mm ID
