SNR Radial, UCFCE206 30 mm ID

Subtotal (1 unit)*

PHP4,435.44

(exc. VAT)

PHP4,967.69

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,435.44

*price indicative

RS Stock No.:
706-229
Mfr. Part No.:
UCFCE206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Locking Type

Set Screw

Material

Cast Iron

Length

125mm

Width

125mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

100mm

Bore Type

Radial

Series

UCFCE

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance and ease of installation in various industrial applications. Featuring a robust grey cast housing and a radial insert ball bearing, this unit promises durAbility and strength under demanding conditions. Its Compact dimensions ensure compatibility with a range of mounting configurations. With features such as a grease fitting and innovative sealing with a slinger, this product stands out in its Ability to maintain operations smoothly while minimizing maintenance efforts. Engineered with precision, the ucfce206 not only meets professional standards but also adapts seamlessly to diverse usage scenarios, making it a go-to choice for dependable machinery support.

Dynamic load rating of 19,500,000 mN ensures excellent load handling

Static load rating of 11,200,000 mN provides enhanced reliability

Operating temperature ranges from 253.15 K to 373.15 K for versatile use

Lightweight at 0.99 kg, facilitating easier handling and installation

Recommended tightening torque for set screw is 5.5 N-m for secure assembly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy