SNR Radial, EXFE206 30 mm ID
- RS Stock No.:
- 701-221
- Mfr. Part No.:
- EXFE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,522.02
(exc. VAT)
PHP5,064.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.02 |
*price indicative
- RS Stock No.:
- 701-221
- Mfr. Part No.:
- EXFE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 108mm | |
| Width | 108mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 82.5mm | |
| Series | EXFE | |
| Bore Type | Radial | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 108mm | ||
Width 108mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 82.5mm | ||
Series EXFE | ||
Bore Type Radial | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and reliability in various applications. This robust unit features a grey cast housing that harbours a radial insert ball bearing, designed to function with an eccentric locking collar to ensure secure installation. The integrated seal with a slinger enhances the longevity of the bearing by protecting it from dirt and contaminants. With a housing height of 33.5 mm and a total height from the mounting surface of 50.1 mm, it combines compactness with high performance.
Supports a dynamic load rating of 19,500,000 mN, suitable for heavy-duty applications
Operating temperature range from 253.15 K to 373.15 K ensures versatility in diverse conditions
Mass of only 1.25 kg promotes ease of installation without compromising structural integrity
Recommended tightening torque of 11.5 N-m ensures optimal performance
Mounting holes spaced at 82.5 mm facilitate easy and precise installation
