SNR Radial, UCP306 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP7,499.53

(exc. VAT)

PHP8,399.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,499.53

*price indicative

RS Stock No.:
701-104
Mfr. Part No.:
UCP306
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Set Screw

Length

95mm

Width

50mm

Mount Hole Size

17 mm

Mount Hole Centre-to-Centre

140mm

Bore Type

Radial

Series

UCP

Static Load Rating

15.2kN

Dynamic Load Rating

27kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for robust industrial applications, providing exceptional support and load-bearing capabilities. Featuring a grey cast housing and a radial insert ball bearing secured with socket set screws, this unit ensures durability and longevity. Its design includes a well-sealed slinger to protect against contaminants, making it Ideal for demanding environments. Additionally, boasts a Compact footprint with carefully engineered dimensions to facilitate seamless integration into varied machinery configurations. With a dynamic load rating of 27,000,000 mN and static load rating of 15,200,000 mN, it stands ready to support heavy-duty operations while maintaining optimum performance.

Dynamic load rating of 27,000,000 mN supports heavy machinery

Static load rating of 15,200,000 mN guarantees strength under stationary conditions

Compact design with thoughtful dimensions allows for easy integration into diverse applications

Lightweight at 1.96 kg, aiding in ease of installation and handling

Recommended tightening torque of 5.5 N-m ensures optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy