SNR Radial, ESPAE206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP4,613.74

(exc. VAT)

PHP5,167.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP4,613.74

*price indicative

RS Stock No.:
706-185
Mfr. Part No.:
ESPAE206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

98mm

Width

38mm

Mount Hole Size

M10

Mount Hole Centre-to-Centre

76.2mm

Series

ESPAE

Bore Type

Radial

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is designed for reliable performance in demanding applications, featuring a robust grey cast housing and a radial insert ball bearing with an eccentric locking collar. This unit stands out with its single lip seal, which enhances protection against contaminants, ensuring longevity and durability. Engineered with precision, it enables smooth operations in various settings, making it Ideal for industrial machinery and automotive applications. it combines high-quality materials and Advanced engineering for optimal efficiency, promising minimal maintenance and maximum uptime in your operations.

Dynamic load rating of 19,500,000 mN guarantees high performance under load

Static load rating of 11,200,000 mN offers reliable support for static applications

Operating temperature range allows for versatility in various environments

Recommended tightening torque ensures proper installation and secure function

Compact design with specific dimensions accommodates diverse installation requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy