SNR Radial, EXFLE206 30 mm ID
- RS Stock No.:
- 698-145
- Mfr. Part No.:
- EXFLE206
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP4,522.02
(exc. VAT)
PHP5,064.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,522.02 |
*price indicative
- RS Stock No.:
- 698-145
- Mfr. Part No.:
- EXFLE206
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 30mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 142mm | |
| Width | 80mm | |
| Mount Hole Size | 11.5 mm | |
| Mount Hole Centre-to-Centre | 116.5mm | |
| Series | EXFLE | |
| Bore Type | Radial | |
| Static Load Rating | 11.2kN | |
| Dynamic Load Rating | 19.5kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 30mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 142mm | ||
Width 80mm | ||
Mount Hole Size 11.5 mm | ||
Mount Hole Centre-to-Centre 116.5mm | ||
Series EXFLE | ||
Bore Type Radial | ||
Static Load Rating 11.2kN | ||
Dynamic Load Rating 19.5kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to provide reliable support and smooth operation, particularly in demanding industrial applications. This robust component features a grey cast housing that houses a radial insert ball bearing secured with an eccentric locking collar. Ideal for dynamic environments, it ensures longevity and performance with a dynamic load rating of 19,500,000 mN. The unit is engineered to handle operational temperatures ranging from 253.15 K to 373.15 K, making it versatile for various conditions. With a thoughtful design that includes integrated grease fittings and a comprehensive installation guide, this bearing unit serves as a dependable solution for efficient machinery operation.
Grease fitting included for easy maintenance and prolonged service life
Designed to perform optimally within a wide temperature range
Lightweight at only 0.91 kg, facilitating straightforward installation and handling
Dynamic load rating of 19,500,000 mN guarantees reliability under significant stress
Compact design with precise dimensions enhances compatibility across various systems
