SNR Radial, EXFL206 30 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP5,358.48

(exc. VAT)

PHP6,001.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,358.48

*price indicative

RS Stock No.:
698-263
Mfr. Part No.:
EXFL206
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

30mm

Locking Type

Eccentric Locking Collar

Material

Cast Iron

Length

31mm

Width

80mm

Mount Hole Size

16 mm

Mount Hole Centre-to-Centre

117mm

Bore Type

Radial

Series

EXFL

Static Load Rating

11.2kN

Dynamic Load Rating

19.5kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is expertly designed for reliable performance in diverse industrial applications. This robust assembly features a grey cast housing that securely houses a radial insert ball bearing with an eccentric locking collar, ensuring enhanced stability and precision. With key specifications including a housing height of 31 mm and a total height from mounting surface of 48.1 mm, its is engineered for efficiency. The thoughtfully integrated grease fitting and features cater to your maintenance needs, making it an excellent choice for prolonging operational lifespan and minimizing downtime.

Lightweight design at 0.98 kg for easy installation and handling

Dynamic load rating of 19,500,000 mN enables the unit to handle heavy operational loads

Housing dimensions created to fit standardized mounting specifications

Operating temperature range of 253.15 °K to 373.15 °K, suitable for varied environments

Recommended tightening torque of 11.5 N-m guarantees secure fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy