Subtotal (1 unit)*
PHP7,652.14
(exc. VAT)
PHP8,570.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,652.14 |
*price indicative
- RS Stock No.:
- 698-252
- Mfr. Part No.:
- ESP210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 206mm | |
| Width | 60mm | |
| Mount Hole Size | 20 mm | |
| Mount Hole Centre-to-Centre | 159mm | |
| Bore Type | Radial | |
| Series | ESP | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 206mm | ||
Width 60mm | ||
Mount Hole Size 20 mm | ||
Mount Hole Centre-to-Centre 159mm | ||
Bore Type Radial | ||
Series ESP | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for innovative performance in various industrial applications. This reliable unit features a grey cast housing and a radial insert ball bearing with an eccentric locking collar which ensures optimal alignment and stability. With a robust design that withstands dynamic loads up to 35,100,000 mN, this unit is Ideal for high-demand environments. Its integrated single lip seal protects against contaminants while retaining grease, ensuring longevity and minimal maintenance. With dimensions tailored for compatibility, the ESP210 is perfect for applications requiring efficient motion and support.
Operating temperature range from 253.15 K to 373.15 K for versatile use in varying climates
Compact dimensions facilitate easy integration into existing setups
Grease fitting M6x1 for convenient maintenance and lubrication
Recommended tightening torque of 11.5 N-m for optimal performance and safety
Lightweight mass of only 3 kg enhances ease of handling and installation
