Subtotal (1 unit)*
PHP8,170.16
(exc. VAT)
PHP9,150.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,170.16 |
*price indicative
- RS Stock No.:
- 701-197
- Mfr. Part No.:
- ESEHE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 145mm | |
| Width | 40mm | |
| Bore Type | Radial | |
| Series | EHE200 | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 145mm | ||
Width 40mm | ||
Bore Type Radial | ||
Series EHE200 | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliability and efficiency in various industrial applications. With a robust grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, this unit ensures enduring support and stability under dynamic loads. Its effective design includes a single lip seal to protect against contaminants, making it Ideal for challenging operating environments. The housing width of 40 mm and overall inner ring width of 43.7 mm contribute to its Compact yet robust nature, while the maximum operating temperature of 373.15 °K indicates its suitability for high-performance tasks. This bearing unit seamlessly integrates into machinery requiring dependable performance, offering an essential solution for optimal workflow.
Dynamic load rating of 35,100,000 mN ensures reliability under substantial loads
Static load rating of 23,200,000 mN supports heavy static conditions
Recommended tightening torque of 11.5 N-m for secure assembly
Operating temperature range suitable for both low and high-temperature applications
Mass of 1.8 kg promotes manageable handling
