SNR Radial, UCEHE210 50 mm ID
- RS Stock No.:
- 706-226
- Mfr. Part No.:
- UCEHE210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP9,438.06
(exc. VAT)
PHP10,570.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 31, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,438.06 |
*price indicative
- RS Stock No.:
- 706-226
- Mfr. Part No.:
- UCEHE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 145mm | |
| Width | 40mm | |
| Series | UCEHE2 | |
| Bore Type | Radial | |
| Static Load Rating | 23.2kN | |
| Dynamic Load Rating | 35.1kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 145mm | ||
Width 40mm | ||
Series UCEHE2 | ||
Bore Type Radial | ||
Static Load Rating 23.2kN | ||
Dynamic Load Rating 35.1kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Advanced bearing unit designed for efficient performance in demanding industrial applications. This premium product features a grey cast housing that houses a radial insert ball bearing secured with socket set screws, ensuring a robust and reliable operation. Its well-engineered dimensions include a shaft diameter of 50 mm and a housing width of 40 mm, optimizing installation flexibility and operational stability. The unit is equipped with a slinger seal for enhanced protection against contaminants, making it Ideal for a variety of applications. With a dynamic load rating of 35,100,000 mN, such strength ensures longevity and reliability. This bearing unit is an excellent choice for those seeking durability and high performance in machinery components.
Dynamic load rating of 35,100,000 mN ensures superior strength and longevity
Optimal dimensions include a 40 mm housing width and a 51.6 mm inner ring width
Configured for weights of 1.8 kg, making it manageable yet solid
Operating temperature range of -20°C to 100°C caters to diverse environmental conditions
Recommended tightening torque of 22 N-m for secure installation
