SNR Radial, ESPAE210 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP8,170.16

(exc. VAT)

PHP9,150.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP8,170.16

*price indicative

RS Stock No.:
706-189
Mfr. Part No.:
ESPAE210
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

50mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

135mm

Width

54mm

Mount Hole Size

M16

Mount Hole Centre-to-Centre

101.6mm

Series

ESPAE

Bore Type

Radial

Static Load Rating

23.2kN

Dynamic Load Rating

35.1kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for superior efficiency and durability in a range of industrial applications. Constructed with a robust grey cast housing, this unit incorporates a radial insert ball bearing and an eccentric locking collar for optimal performance. Designed for user-friendly installation, it features a single lip seal to protect against contaminants. With precise dimensions including a shaft diameter of 50 mm and a mounting hole dimension of M16, this bearing unit promises a secure fit for seamless operation. Ideal for environments requiring reliable load handling.

Shaft diameter of 50 mm provides compatibility with various machinery

M16 mounting hole dimension simplifies fixture and installation

Recommended tightening torque of 11.5 N-m facilitates reliable assembly

Operating temperature range from 253.15 K to 373.15 K enables usage in diverse environments

Mass of only 2.5 kg makes it lightweight yet robust for optimal functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy