SNR Radial, EXFLE210 50 mm ID
- RS Stock No.:
- 698-149
- Mfr. Part No.:
- EXFLE210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,025.62
(exc. VAT)
PHP8,988.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,025.62 |
*price indicative
- RS Stock No.:
- 698-149
- Mfr. Part No.:
- EXFLE210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 50mm | |
| Locking Type | Eccentric Locking Collar | |
| Material | Cast Iron | |
| Length | 190mm | |
| Width | 116mm | |
| Mount Hole Size | 18 mm | |
| Mount Hole Centre-to-Centre | 157mm | |
| Bore Type | Radial | |
| Series | EXFLE | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 50mm | ||
Locking Type Eccentric Locking Collar | ||
Material Cast Iron | ||
Length 190mm | ||
Width 116mm | ||
Mount Hole Size 18 mm | ||
Mount Hole Centre-to-Centre 157mm | ||
Bore Type Radial | ||
Series EXFLE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit serves as a robust solution for supporting rotating shafts in various industrial applications. Designed with a grey cast housing, this unit incorporates a radial insert ball bearing that features an eccentric locking collar, ensuring efficient performance and secure installation. The well-engineered design facilitates easy integration into various machinery setups, while its high-quality seal with a slinger provides enhanced protection against contaminants. With a remarkable dynamic load rating, this product is tailored to withstand substantial operational demands, ensuring longevity and reliability in challenging environments.
High-quality seal with slinger defends against contamination
Dynamic load rating of 35,100,000 mN supports heavy operational demands
Designed with a grease fitting for efficient lubrication maintenance
Compact dimensions enhance versatility for different mounting configurations
Robust construction ensures high performance in various temperature ranges
