SNR Radial, UCP310 50 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP15,666.75

(exc. VAT)

PHP17,546.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP15,666.75

*price indicative

RS Stock No.:
701-109
Mfr. Part No.:
UCP310
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

50mm

Material

Cast Iron

Locking Type

Set Screw

Length

143mm

Width

75mm

Mount Hole Size

20 mm

Mount Hole Centre-to-Centre

212mm

Series

UCP

Bore Type

Radial

Static Load Rating

37.8kN

Dynamic Load Rating

61.75kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered for enhancing machinery performance with its robust grey cast housing and precision radial insert ball bearing. This unit is designed to provide a reliable and efficient solution for various applications, ensuring optimal functionality through its Durable construction. Equipped with socket set screws and a slinger seal, its not only simplifies installation but also effectively guards against contaminants. This makes it an essential component for maintaining operational efficiency in diverse industrial settings.

Precision radial insert ball bearing ensures optimal performance

Socket set screws facilitate easy and secure installation

Slinger seal effectively protects against contamination

Designed for diverse industrial applications, enhancing operational reliability

Minimal maintenance requirements contribute to longer service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy