SNR Radial, EXF210 50 mm ID
- RS Stock No.:
- 698-259
- Mfr. Part No.:
- EXF210
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP8,965.53
(exc. VAT)
PHP10,041.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP8,965.53 |
*price indicative
- RS Stock No.:
- 698-259
- Mfr. Part No.:
- EXF210
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing | |
| Inside Diameter | 50mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 40mm | |
| Width | 143mm | |
| Mount Hole Size | 16 mm | |
| Mount Hole Centre-to-Centre | 111mm | |
| Bore Type | Radial | |
| Series | EXF | |
| Static Load Rating | 23200N | |
| Dynamic Load Rating | 35100N | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing | ||
Inside Diameter 50mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 40mm | ||
Width 143mm | ||
Mount Hole Size 16 mm | ||
Mount Hole Centre-to-Centre 111mm | ||
Bore Type Radial | ||
Series EXF | ||
Static Load Rating 23200N | ||
Dynamic Load Rating 35100N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, making it an essential component for various mechanical applications. Designed with a grey cast housing and a radial insert ball bearing featuring an eccentric locking collar, it ensures reliable performance under diverse operating conditions. This bearing unit is particularly well suited for use in machinery where stability and low maintenance are paramount. With a robust construction and thoughtfully designed features, it is crafted to withstand dynamic loads while delivering optimal efficiency, enhancing the overall productivity of your equipment.
Dynamic load rating of 35,100,000 mN for robust applications
Static load rating of 23,200,000 mN for added reliability
Operating temperature range from 253.15 °K to 373.15 °K increases usability in varied environments
Mass of 2.71 kg offers a solid feel without compromising performance
Recommended tightening torque of 11.5 N-m optimizes secure fitting and functionality
