SNR Radial, ESFCE204 20 mm ID

Subtotal (1 unit)*

PHP3,366.39

(exc. VAT)

PHP3,770.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,366.39

*price indicative

RS Stock No.:
701-198
Mfr. Part No.:
ESFCE204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

20mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

100mm

Width

100mm

Mount Hole Size

9 mm

Mount Hole Centre-to-Centre

78mm

Bore Type

Radial

Series

ESFCE

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit component features a grey cast housing and integrates a radial insert ball bearing complete with an eccentric locking collar, ensuring optimal functionality in demanding applications. Designed with a single lip seal, it efficiently prevents contamination, prolonging the lifespan of the bearing. Ideal for various heavy-duty applications, it is not only meets but exceeds operational standards, making it an invaluable addition to any mechanical system requiring enhanced durability and efficiency.

Static load rating reaches 6,650,000 mN for added reliability

Operating temperature range from -20 °C to 100 °C supports diverse environments

Recommended tightening torque of 5.5 N-m optimizes installation

Lightweight at 0.52 kg for enhanced ease of handling

Includes a grease fitting (M6x1) for convenient maintenance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy