Subtotal (1 unit)*
PHP3,070.69
(exc. VAT)
PHP3,439.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,070.69 |
*price indicative
- RS Stock No.:
- 698-245
- Mfr. Part No.:
- ESP204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 127mm | |
| Width | 38mm | |
| Mount Hole Size | 13 mm | |
| Mount Hole Centre-to-Centre | 95mm | |
| Bore Type | Radial | |
| Series | ESP | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 127mm | ||
Width 38mm | ||
Mount Hole Size 13 mm | ||
Mount Hole Centre-to-Centre 95mm | ||
Bore Type Radial | ||
Series ESP | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is expertly designed to provide reliable rotational support in various applications. Constructed with a grey cast housing and featuring a radial insert ball bearing with an eccentric locking collar, it ensures durability and ease of installation. This product includes essentials like a single lip seal to enhance protection against contaminants, making it Ideal for demanding environments. With a dynamic load rating of 12,800,000 mN and a static load rating of 6,650,000 mN, its efficiently manages high loads while maintaining performance and stability. Its thoughtful design features, including a grease fitting and specified mounting dimensions, offer seamless integration into existing setups, making it an excellent choice for industry professionals seeking trustworthy performance.
Grease fitting (M6x1) simplifies maintenance procedures
Versatile housing dimensions ensure compatibility across various applications
Operating temperature range from 253.15 K to 373.15 K for versatility
Recommended tightening torque of 5.5 N-m for secure assembly
Compact mass of 0.65 kg facilitates easy installation
