SNR Radial, UCFLE204 20 mm ID

Subtotal (1 unit)*

PHP2,685.48

(exc. VAT)

PHP3,007.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,685.48

*price indicative

RS Stock No.:
706-069
Mfr. Part No.:
UCFLE204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

20mm

Locking Type

Set Screw

Material

Cast Iron

Length

30.3mm

Width

61mm

Mount Hole Size

11.5 mm

Mount Hole Centre-to-Centre

90mm

Bore Type

Radial

Series

UCFLE

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is engineered to deliver reliable performance and durability in various industrial applications. Designed with a grey cast housing, it integrates a radial insert ball bearing that ensures smooth operation and longevity. This unit is Ideal for tasks requiring dependable load handling, featuring a dynamic load rating of 12,800 kg and a static load rating of 6,650 kg. Its Compact size, including a housing height of just 30.3 mm and a shaft diameter of 20 mm, allows for versatile installation options.

Integrated grease fitting (R1/8") simplifies maintenance and ensures prolonged lubrication

Includes a recommended tightening torque of 5.5 N-m for secure installation

Compact dimensions facilitate easy integration into existing machinery designs

Operating temperature range from -20°C to 100°C allows flexibility in application environments

Includes precise mounting hole dimensions for hassle-free setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy