SNR Radial, UCEHE204 20 mm ID
- RS Stock No.:
- 706-218
- Mfr. Part No.:
- UCEHE204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,868.26
(exc. VAT)
PHP4,332.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,868.26 |
*price indicative
- RS Stock No.:
- 706-218
- Mfr. Part No.:
- UCEHE204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Locking Type | Set Screw | |
| Length | 91mm | |
| Width | 25mm | |
| Series | UCEHE2 | |
| Bore Type | Radial | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Locking Type Set Screw | ||
Length 91mm | ||
Width 25mm | ||
Series UCEHE2 | ||
Bore Type Radial | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is a robust and reliable solution designed to support various applications where precision and stability are essential. Built with a sturdy grey cast housing, it features a radial insert ball bearing secured with socket set screws, ensuring long-lasting performance and optimal operation. The unit is engineered for easy installation with mountable holes and offers exceptional load ratings, making it Ideal for demanding environments. It is designed to operate efficiently within a temperature range of 253.15 K to 373.15 K, making it versatile across multiple industrial settings. Its Compact size and lightweight design make it a practical choice for modern machinery requiring efficient space management.
Dynamic load rating of 12,800,000 mN ensures resilience under significant pressure
Static load rating of 6,650,000 mN provides reliable support during stationary periods
Operating temperature range of 253.15 K to 373.15 K ensures versatility in varied conditions
Recommended tightening torque for the set screw is 5.5 N-m for optimal performance
Compact design aids in efficient space utilization within machinery
