SNR Radial, ESPAE204 20 mm ID

This image is representative of the product range

Subtotal (1 unit)*

PHP3,366.39

(exc. VAT)

PHP3,770.36

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,366.39

*price indicative

RS Stock No.:
706-183
Mfr. Part No.:
ESPAE204
Manufacturer:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Bearing Assembly

Inside Diameter

20mm

Material

Cast Iron

Locking Type

Eccentric Locking Collar

Length

65mm

Width

32mm

Mount Hole Size

M8

Mount Hole Centre-to-Centre

50.8mm

Bore Type

Radial

Series

ESPAE

Static Load Rating

6.65kN

Dynamic Load Rating

12.8kN

RoHS Status: Exempt

COO (Country of Origin):
CN
The SNR bearing unit is a meticulously designed component Ideal for providing robust support in various applications. With its grey cast housing and radial insert ball bearing, this unit ensures reliable performance, while the eccentric locking collar enables secure installation. Incorporating a single lip seal, it effectively protects against contaminants, enhancing the longevity of the bearing. This unit is an essential choice for those seeking a reliable solution that combines durability and efficiency.

Eccentric locking collar allows for straightforward installation and secure fitting

Single lip seal design effectively shields against dirt and moisture ingress, prolonging service life

Includes a grease fitting (R1/8) for easy maintenance and lubrication

Mounting hole dimensions of M8 ensure compatibility with standard fittings

Designed for operating temperatures ranging from 253.15 K to 373.15 K, enhancing versatility in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy