SNR Radial, EXFL204 20 mm ID
- RS Stock No.:
- 698-261
- Mfr. Part No.:
- EXFL204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,804.43
(exc. VAT)
PHP4,260.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,804.43 |
*price indicative
- RS Stock No.:
- 698-261
- Mfr. Part No.:
- EXFL204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 25.5mm | |
| Width | 60mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Bore Type | Radial | |
| Series | EXFL | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 25.5mm | ||
Width 60mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Bore Type Radial | ||
Series EXFL | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed to deliver reliable performance and durability in various industrial applications. This robust unit features a grey cast housing and a radial insert ball bearing, optimized with an eccentric locking collar. Its Compact design incorporates essential elements like a seal with a slinger for enhanced protection against contaminants. Engineered for precision, its provides a stable and efficient solution for effective load handling within machinery, ensuring longevity and minimal downtime in operations.
Offers precise dimensions for fitting and stability, including a housing height of 25.5 mm
Capable of handling dynamic loads up to 12,800,000 mN, ensuring reliability under pressure
Static load rating of 6,650,000 mN adds to the unit's robustness
Recommended tightening torque of 5.5 N-m ensures secure assembly
Designed to operate effectively within a temperature range from 253.15 K to 373.15 K
