SNR Radial, EXPAE204 20 mm ID
- RS Stock No.:
- 698-153
- Mfr. Part No.:
- EXPAE204
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,755.27
(exc. VAT)
PHP4,205.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,755.27 |
*price indicative
- RS Stock No.:
- 698-153
- Mfr. Part No.:
- EXPAE204
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 20mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 65mm | |
| Width | 32mm | |
| Mount Hole Size | M8 | |
| Mount Hole Centre-to-Centre | 50.8mm | |
| Series | EXPAE | |
| Bore Type | Radial | |
| Static Load Rating | 6.65kN | |
| Dynamic Load Rating | 12.8kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 20mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 65mm | ||
Width 32mm | ||
Mount Hole Size M8 | ||
Mount Hole Centre-to-Centre 50.8mm | ||
Series EXPAE | ||
Bore Type Radial | ||
Static Load Rating 6.65kN | ||
Dynamic Load Rating 12.8kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is engineered for precision and durability, making it an Ideal solution for applications requiring reliable radial support. This robust unit features a grey cast housing paired with a radial insert ball bearing, designed to accommodate eccentric locking collars for effective performance. It ensures optimal functionality while facilitating easy installation and maintenance. With its impressive dynamic and static load ratings, this bearing unit delivers exceptional strength under operative conditions, ensuring a seamless experience for users. The thoughtfully designed dimensions accommodate various mounting requirements, making it a versatile choice for various engineering applications.
Mounting hole dimension of M8 allows for versatile installation options
Grease fitting R1/8 for easy lubrication and maintenance
Operating temperature range from 253.15 K to 373.15 K ensures broad usability across varying environments
Recommended tightening torque of 5.5 N-m allows for optimal securement
Lightweight at only 0.52 kg, enabling ease of handling and installation
