SNR Radial, ESFCE205 25 mm ID
- RS Stock No.:
- 701-199
- Mfr. Part No.:
- ESFCE205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,832.31
(exc. VAT)
PHP4,292.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,832.31 |
*price indicative
- RS Stock No.:
- 701-199
- Mfr. Part No.:
- ESFCE205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 115mm | |
| Width | 115mm | |
| Mount Hole Size | 9 mm | |
| Mount Hole Centre-to-Centre | 90mm | |
| Series | ESFCE | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 115mm | ||
Width 115mm | ||
Mount Hole Size 9 mm | ||
Mount Hole Centre-to-Centre 90mm | ||
Series ESFCE | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Advanced bearing unit designed for precision and reliability in mechanical applications. This product combines a robust grey cast housing with a radial insert ball bearing that utilizes an eccentric locking collar for secure installation. Its engineered to endure demanding conditions while providing optimal performance. With a total height of 20.9 mm and effective load ratings of 14,000,000 mN (dynamic) and 7,880,000 mN (static), this bearing unit ensures durability and stability. Suitable for various industrial uses, it is backed by statistically robust performance metrics and engineered for efficiency.
Designed for a wide operating temperature range between 253.15 °K and 373.15 °K
Effective dynamic load rating provides confidence in high-stress environments
Static load rating supports heavy loads with ease
Grease fitting (M6x1) for easy maintenance and prolonged service life
Compact dimensions with a width of 115 mm allow for versatile installation options
