SNR Radial, ESP205 25 mm ID
- RS Stock No.:
- 698-246
- Mfr. Part No.:
- ESP205
- Manufacturer:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
PHP3,531.48
(exc. VAT)
PHP3,955.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,531.48 |
*price indicative
- RS Stock No.:
- 698-246
- Mfr. Part No.:
- ESP205
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Bearing Assembly | |
| Inside Diameter | 25mm | |
| Material | Cast Iron | |
| Locking Type | Eccentric Locking Collar | |
| Length | 140mm | |
| Width | 38mm | |
| Mount Hole Size | 13 mm | |
| Mount Hole Centre-to-Centre | 105mm | |
| Series | ESP | |
| Bore Type | Radial | |
| Static Load Rating | 7.88kN | |
| Dynamic Load Rating | 14kN | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Bearing Assembly | ||
Inside Diameter 25mm | ||
Material Cast Iron | ||
Locking Type Eccentric Locking Collar | ||
Length 140mm | ||
Width 38mm | ||
Mount Hole Size 13 mm | ||
Mount Hole Centre-to-Centre 105mm | ||
Series ESP | ||
Bore Type Radial | ||
Static Load Rating 7.88kN | ||
Dynamic Load Rating 14kN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR bearing unit is designed for reliable performance in various industrial applications. Featuring a grey cast housing and radial insert ball bearing with an eccentric locking collar, it ensures secure installation and minimal maintenance. This robust unit is capable of withstanding demanding conditions, offering a dynamic load rating of 14,000,000 mN and a static load rating of 7,880,000 mN. With easy mounting and excellent sealing through its single lip design, it delivers durability and efficiency, proving to be an essential component for machinery that requires dependable support.
Dynamic load capacity ensures reliable performance in heavy-duty applications
Compact dimensions facilitate easy installation in various settings
Designed to operate in temperatures ranging from 253.15 K to 373.15 K
Mass of 0.79 kg optimizes weight and stability
Recommended tightening torque of 5.5 N-m ensures proper assembly
